Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NBSJ-C04-0
Newark Part No.70AC6363
Product RangeFA1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NBSJ-C04-0
Newark Part No.70AC6363
Product RangeFA1 Series
Technical Datasheet
Connector TypeFAKRA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeFA1 Series
SVHCLead
Technical Specifications
Connector Type
FAKRA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
FA1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate