Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoB8073A1-ND3G-75Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23M5358
Your Part Number
566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.590 |
| 5+ | $10.390 |
| 10+ | $9.690 |
| 25+ | $9.360 |
| 50+ | $8.960 |
| 100+ | $7.930 |
| 250+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$10.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB8073A1-ND3G-75Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23M5358
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance75ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
75ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B8073A1-ND3G-75
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
