Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoATS-2M2F-10DB2WCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AK7952
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.430 |
| 5+ | $126.480 |
| 10+ | $117.510 |
| 25+ | $112.040 |
| 50+ | $106.560 |
| 100+ | $102.210 |
Price for:Each
Minimum: 1
Multiple: 1
$133.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoATS-2M2F-10DB2WCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AK7952
RF Attenuator Interface TypeN Jack to N Plug
Attenuation10dB
Frequency RangeDC to 6GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
RF Attenuator Interface Type
N Jack to N Plug
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
Lead (04-Feb-2026)
Attenuation
10dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
