Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoATS-1M1F-10DB2WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45AJ0725
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.140 |
| 5+ | $62.850 |
| 10+ | $60.910 |
| 25+ | $59.300 |
| 50+ | $56.080 |
| 100+ | $53.500 |
| 250+ | $48.670 |
Price for:Each
Minimum: 1
Multiple: 1
$64.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoATS-1M1F-10DB2WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45AJ0725
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation10dB
Frequency RangeDC to 6GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
Lead (04-Feb-2026)
Attenuation
10dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Alternatives for ATS-1M1F-10DB2W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
