Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoATS-1M1F-01DB2WCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30Y1578
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $82.000 |
| 5+ | $77.400 |
| 10+ | $72.790 |
| 25+ | $70.430 |
| 50+ | $68.450 |
| 100+ | $67.070 |
Price for:Each
Minimum: 1
Multiple: 1
$82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoATS-1M1F-01DB2WCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30Y1578
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation1dB
Frequency RangeDC to 6GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCLead
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
Lead
Attenuation
1dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
