Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-BNCP-HDBNCJCopy
Newark Part No.47T4186
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $63.890 |
| 5+ | $61.080 |
| 10+ | $58.270 |
| 25+ | $55.970 |
| 50+ | $51.640 |
| 100+ | $50.420 |
Price for:Each
Minimum: 1
Multiple: 1
$63.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-BNCP-HDBNCJCopy
Newark Part No.47T4186
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC HD
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC HD
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
