Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-BNCJ-HDBNCJCopy
Newark Part No.47T4184
Your Part Number
3 In Stock
Need more?
2 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $62.390 |
| 5+ | $60.390 |
| 10+ | $57.240 |
| 25+ | $55.240 |
| 50+ | $52.090 |
| 100+ | $50.660 |
| 250+ | $48.370 |
Price for:Each
Minimum: 1
Multiple: 1
$62.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-BNCJ-HDBNCJCopy
Newark Part No.47T4184
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC HD
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC HD
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
