Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAD-SMAJ-PSMPP-2Copy
Newark Part No.68AC7174
Product RangeAD Series
Your Part Number
40 In Stock
| Quantity | Price |
|---|---|
| 10+ | $92.400 |
| 25+ | $89.960 |
| 50+ | $85.070 |
| 100+ | $81.160 |
| 250+ | $73.820 |
Price for:Each
Minimum: 10
Multiple: 1
$924.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-SMAJ-PSMPP-2Copy
Newark Part No.68AC7174
Product RangeAD Series
Technical Datasheet
Convert From Coax TypePSMP
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeAD Series
SVHCLead
Product Overview
Applications
5G Wireless
Technical Specifications
Convert From Coax Type
PSMP
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
AD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
