Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAD-RPTNCJSMAP-1Copy
Newark Part No.80AC9037
Your Part Number
28 In Stock
| Quantity | Price |
|---|---|
| 25+ | $62.480 |
| 50+ | $60.730 |
| 100+ | $59.500 |
Price for:Each
Minimum: 25
Multiple: 1
$1,562.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-RPTNCJSMAP-1Copy
Newark Part No.80AC9037
Technical Datasheet
Convert From Coax TypeTNC RP
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
TNC RP
Convert To Coax Type
SMA
Adapter Body Style
Right Angle Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
