Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAD-24J24J-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN0084
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.370 |
| 5+ | $201.710 |
| 10+ | $193.550 |
| 25+ | $190.200 |
| 50+ | $185.530 |
Price for:Each
Minimum: 1
Multiple: 1
$206.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-24J24J-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN0084
Convert From Coax Type2.4mm Coaxial
Convert From GenderJack
Convert To Coax Type2.4mm Coaxial
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From Coax Type
2.4mm Coaxial
Convert To Coax Type
2.4mm Coaxial
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
