Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-200B2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AC0162
Product RangeAMC Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $5.840 |
| 25+ | $5.340 |
| 50+ | $5.110 |
| 100+ | $4.890 |
| 250+ | $4.360 |
| 500+ | $4.250 |
| 1000+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-200B2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AC0162
Product RangeAMC Series
Technical Datasheet
Cable Length - Imperial7.9"
Connector to Connector90° AMC Plug to 90° AMC Plug
Cable Length - Metric200mm
Coaxial Cable Type0.81mm
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeAMC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
AMC Series
Connector to Connector
90° AMC Plug to 90° AMC Plug
Coaxial Cable Type
0.81mm
Connector Type B
AMC Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for A-1PL-081-200B2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
