Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-137-200G2Copy
Newark Part No.94AC6455
Product RangeAMC Connector Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 100+ | $7.900 |
| 250+ | $7.690 |
Price for:Each
Minimum: 100
Multiple: 1
$790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-137-200G2Copy
Newark Part No.94AC6455
Product RangeAMC Connector Series
Technical Datasheet
Connector to Connector90° AMC Plug to 90° AMC Plug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColorGray
Product RangeAMC Connector Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° AMC Plug to 90° AMC Plug
Cable Length - Metric
200mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
AMC Connector Series
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.37mm
Connector Type B
AMC Right Angle Plug
Jacket Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
