Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-113-400B2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99Y9204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 5+ | $8.400 |
| 10+ | $7.830 |
| 25+ | $7.570 |
| 50+ | $7.240 |
| 100+ | $6.410 |
| 250+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-113-400B2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99Y9204
Connector to Connector90° AMC Plug to 90° AMC Plug
Cable Length - Imperial15.8"
Cable Length - Metric400mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° AMC Plug to 90° AMC Plug
Cable Length - Metric
400mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
15.8"
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Alternatives for A-1PA-113-400B2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
