Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No930-106P-51ACopy
Newark Part No.09J5615
Product RangeQMA, 930 Series
Your Part Number
14 In Stock
| Quantity | Price |
|---|---|
| 100+ | $18.200 |
| 250+ | $17.190 |
Price for:Each
Minimum: 100
Multiple: 1
$1,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No930-106P-51ACopy
Newark Part No.09J5615
Product RangeQMA, 930 Series
Technical Datasheet
Connector TypeQMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG8X, Belden 7808A, LMR-240
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeQMA, 930 Series
SVHCLead
Product Overview
Applications
5G Wireless
Technical Specifications
Connector Type
QMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG8X, Belden 7808A, LMR-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
QMA, 930 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
