Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.940 |
| 25+ | $2.790 |
| 50+ | $2.730 |
| 100+ | $2.660 |
| 250+ | $2.580 |
| 500+ | $2.500 |
| 1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No923-10908Copy
Newark Part No.76AK5233
Technical Datasheet
Accessory TypeCap
For Use WithSMB FAKRA Jacks
Connector Body MaterialBrass Body
Product Range-
SVHCLead
Product Overview
- IP67 rated FAKRA cap jack
- Brass material, nickel body finish
- IP67 rating
Technical Specifications
Accessory Type
Cap
Connector Body Material
Brass Body
SVHC
Lead
For Use With
SMB FAKRA Jacks
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
