Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No920-508J-53PCopy
Newark Part No.61AC9739
Product RangeHD-EFI, 920 Series
Your Part Number
400 In Stock
| Quantity | Price |
|---|---|
| 100+ | $7.510 |
| 250+ | $6.700 |
| 500+ | $6.530 |
| 1000+ | $5.710 |
Price for:Each
Minimum: 100
Multiple: 1
$751.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No920-508J-53PCopy
Newark Part No.61AC9739
Product RangeHD-EFI, 920 Series
Technical Datasheet
Connector TypeMicrominiature Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeHD-EFI, 920 Series
SVHCLead
Product Overview
Applications
5G Wireless
Technical Specifications
Connector Type
Microminiature Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
HD-EFI, 920 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
