Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No919-447J-51SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN3737
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.380 |
| 5+ | $20.650 |
| 10+ | $17.380 |
| 25+ | $15.740 |
| 50+ | $14.650 |
| 100+ | $13.780 |
| 250+ | $13.500 |
Price for:Each
Minimum: 1
Multiple: 1
$23.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No919-447J-51SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN3737
Connector TypeMCX Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp, Solder
Impedance50ohm
Coaxial Cable Type0.81mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Crimp, Solder
Coaxial Cable Type
0.81mm
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
