Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No919-388P-51SCopy
Newark Part No.94Y5245
Product RangeMCX, 919 Series
Your Part Number
37 In Stock
| Quantity | Price |
|---|---|
| 100+ | $6.710 |
| 250+ | $6.090 |
Price for:Each
Minimum: 100
Multiple: 1
$671.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No919-388P-51SCopy
Newark Part No.94Y5245
Product RangeMCX, 919 Series
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG178, RG178A, RG178B, RG196, RG196A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeMCX, 919 Series
SVHCLead
Product Overview
Applications
5G Wireless
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG178, RG178A, RG178B, RG196, RG196A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
MCX, 919 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
