Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-9892-RFXCopy
Newark Part No.01F3506
Product RangeE Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-9892-RFXCopy
Newark Part No.01F3506
Product RangeE Series
Track Resistance10kohm
Power Rating12.5W
Resistor MountingPanel Mount
Adjustment TypeScrewdriver Slot
Resistance Tolerance± 10%
Product RangeE Series
SVHCTo Be Advised
Technical Specifications
Track Resistance
10kohm
Resistor Mounting
Panel Mount
Resistance Tolerance
± 10%
SVHC
To Be Advised
Power Rating
12.5W
Adjustment Type
Screwdriver Slot
Product Range
E Series
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
