Print Page
901-9531-1
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG55, RG142, RG223, RG400
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 901-9531-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50F2435 |
| Product Range | 901 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.220 |
| 5+ | $29.200 |
| 10+ | $27.180 |
| 25+ | $25.540 |
| 50+ | $24.470 |
| 100+ | $23.720 |
Price for:Each
Minimum: 1
Multiple: 1
$31.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 901-9531-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50F2435 |
| Product Range | 901 Series |
| Technical Datasheet | |
| Connector Type | SMA Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | RG55, RG142, RG223, RG400 |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 12.4GHz |
| Connector Mounting | Cable Mount |
| Product Range | 901 Series |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 901-9531-1
4 Products Found
Product Overview
The 901-9531-1 is a crimp SMA Right Angle Plug for use with RG142, RG223, RG400 and RG55 RF coaxial cables. It has gold-plated stainless steel body with gold-plated beryllium copper contacts and a PTFE insulator.
- Standard polarity
- Threaded coupling mechanism
- 100 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
| Connector Type | SMA Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | RG55, RG142, RG223, RG400 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 12.4GHz |
| Product Range | 901 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
