
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.420 |
| 5+ | $15.330 |
| 10+ | $14.620 |
| 25+ | $13.780 |
| 50+ | $13.050 |
| 100+ | $11.830 |
| 250+ | $10.220 |
Product Information
Product Overview
901-10956 is a RG-174, IP67 straight crimp rear mount jack bulkhead. This IP67 RP-SMA rear mount straight bulkhead jack connector is designed for RG-174 cable applications requiring reliable environmental protection and dependable RF performance. Engineered for wireless systems operating in harsh outdoor and industrial environments, the connector helps safeguard connections from dust and water ingress while supporting durable cable assembly integration. It meets IP67 standards in unmated condition and features adhesive-lined heat shrink tubing for enhanced durability and environmental sealing. Designed with nickel-plated brass body to provide a cost-effective and rugged solution, it also includes a “D” flat for easier mounting and supplied mounting hardware for secure installation. Supporting panels up to 2.5mm thick, the connector operates across a wide temperature range from -65 to +165°C, making it ideal for demanding wireless infrastructure and positioning system applications.
- 0.098” (2.5mm) minimum panel thickness
- 6GHz frequency, 50 ohm impedance
- 500 minimum mating cycles
- Ideal for applications with space constraints
- 333VRMS maximum continuous voltage rating
- PTFE insulator material
- Nickel body finish, brass body material
- Gold contact finish, brass and beryllium copper contact material
- Solder contact termination, threaded Coupling
- 5000Mohm minimum insulation resistance
Technical Specifications
SMA RP Coaxial
Crimp, Solder
Belden 8216/7805A/83269/83284/84316, LMR-100A, RG174/RG188/RG316, RG174LL, Shikoku 1.5DS-QFB-TA
Gold Plated Contacts
Cable Mount
To Be Advised
Straight Jack
50ohm
Brass, Beryllium Copper
6GHz
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
