Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.010 |
| 5+ | $22.440 |
| 10+ | $20.860 |
| 25+ | $19.750 |
| 50+ | $18.950 |
| 100+ | $18.420 |
| 250+ | $17.010 |
Price for:Each
Minimum: 1
Multiple: 1
$24.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10794Copy
Newark Part No.77AK9809
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable Type1.37mm Micro
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
Amphenol RF offers a number of 50 ohm panel mount SMA bulkhead jacks fully tested to IP67 specifications in the mated and unmated condition. These connectors are designed on a variety of industry standard flexible and semi-rigid cable types and available in the straight crimp configuration. They feature a threaded coupling mechanism for secure mating.
- IP67 rated SMA straight bulkhead jack for 0.05inch cable
- Waterproof IP67 rated
- Reliable electrical performance up to 6GHz
- Threaded coupling mechanism for secure mating
- Vibration and tamper resistant design
- Ideal for applications with space constraints
- Brass gold plated body, bullet, sleeve, inner ferule, lock washer, contact and hex nut
- Natural color PTFE insulator
- 50 ohm impedance, 500 cycles minimum durability
- Temperature range from -65°C TO +165°C
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
1.37mm Micro
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
