Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $70.830 |
| 5+ | $68.190 |
| 10+ | $65.550 |
| 25+ | $62.520 |
| 50+ | $59.890 |
| 100+ | $58.870 |
Price for:Each
Minimum: 1
Multiple: 1
$70.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-6673Copy
Newark Part No.99AC8578
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.141" Conformable, 0.141" Semi Rigid, RG402
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
- 18GHz, type N plug for 0.141inch, semi rigid and conformable
- Brass, white bronze plating body, brass, silver plating contact
- 50 ohm impedance, DC-18GHz frequency range
- Minimum dielectric withstanding voltage is 1000VRMS
- 500 cycle minimum durability
- Temperature range from -65 to 165°C
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.141" Conformable, 0.141" Semi Rigid, RG402
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
