
Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.220 |
Product Information
Product Overview
82-6672 is a 18GHz N-type connector series straight jack semi-rigid cable. This is an expansion of the popular N-type product line and offers all the same features and benefits with an extended frequency range. This connector is designed to offer excellent low PIM performance. The durable construction makes them ideal for rugged, outdoor applications which require faster data transmission rates. 18GHz N-type connectors feature the familiar threaded coupling mechanism for vibration resistance and low VSWR and insertion loss. Application includes microwave, wireless infrastructure, instrumentation, radar systems, surge protection, power amplifiers, military, industrial.
- Excellent low PIM performance, high power handling
- Ruggedized construction
- Threaded coupling mechanism ideal for vibration resistance
- 50 ohm impedance, DC -18GHz frequency range
- 1.2 Max at 18GHz VSWR(return loss), 1500VRMS minimum dielectric withstanding voltage
- PIM is -166dBc at 2X20W, 5000mohm minimum insulation resistance
- Threaded mating, 500 cycles minimum durability
- Brass, white bronze plating body, beryllium copper, silver plating contact
- Temperature range from -65°C to +165°C
Technical Specifications
N Coaxial
Solder
0.141" Conformable, 0.141" Semi Rigid, RG402
Silver Plated Contacts
Cable Mount
Lead
Straight Jack
50ohm
Beryllium Copper
18GHz
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
