Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No82-63 (UG-23B/U)Copy
Newark Part No.59K0529
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $23.280 |
| 250+ | $22.040 |
Price for:Each
Minimum: 100
Multiple: 1
$2,328.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-63 (UG-23B/U)Copy
Newark Part No.59K0529
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG8, RG9, RG87A, RG144, RG165, RG213, RG214, RG216, RG225
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 82-63 (UG-23B/U) is a straight N Coaxial Jack with silver-plated beryllium copper contact. This coaxial jack is suitable for RG8, RG9, RG87A, RG144, RG165, RG213, RG214, RG216 and RG225 cable. It features solder coaxial termination.
- Nickel-plated brass body
- PTFE insulator
- 500-cycle Minimum durability
Applications
RF Communications
Technical Specifications
Connector Type
N Type
Coaxial Termination
Solder
Coaxial Cable Type
RG8, RG9, RG87A, RG144, RG165, RG213, RG214, RG216, RG225
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
