Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
| Quantity | Price |
|---|---|
| 25+ | $205.590 |
Price for:Each
Minimum: 25
Multiple: 1
$5,139.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-530Copy
Newark Part No.73K4060
Technical Datasheet
Connector TypeC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG8, RG9, RG87A, RG214, RG313, RG225
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
C Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG8, RG9, RG87A, RG214, RG313, RG225
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
