Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No81-119-1007Copy
Newark Part No.30C1319
Product RangeMini-UHF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No81-119-1007Copy
Newark Part No.30C1319
Product RangeMini-UHF Series
Technical Datasheet
Connector TypeMini UHF Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Frequency Max2.2GHz
Connector MountingPCB Mount
Product RangeMini-UHF Series
SVHCLead
Technical Specifications
Connector Type
Mini UHF Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Tin Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
2.2GHz
Product Range
Mini-UHF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
