Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No60015-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AK1263
Your Part Number
1,039 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.030 |
| 25+ | $0.958 |
| 50+ | $0.918 |
| 100+ | $0.878 |
| 250+ | $0.786 |
| 500+ | $0.764 |
| 1000+ | $0.668 |
Price for:Each
Minimum: 10
Multiple: 10
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No60015-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AK1263
Accessory TypeStrain Relief Boot
For Use WithRG58/U Cables
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
-
For Use With
RG58/U Cables
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
Lead (04-Feb-2026)
Alternatives for 60015-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
