
| Quantity | Price |
|---|---|
| 50+ | $39.000 |
| 100+ | $37.930 |
| 250+ | $36.220 |
Product Information
Product Overview
The 431-117J-52S from Amphenol RF is a 4.3/10 connector series 4 hole flange jack with M3 threaded contact and extended body. It is a low PIM 4.3/10 connector that offers excellent VSWR performance up to 6GHz in a robust weather resistant design that is smaller and up to 40% lighter than 7/16 connectors allowing for high density applications. Separate electrical and mechanical components yield very stable PIM performance regardless of coupling torque allowing for easier installation. Silver plated contacts and white bronze plated bodies offer a high-degree of conductivity, corrosion resistance and durability. Ideal for applications requiring low PIM and low attenuation such as distributed antenna systems (DAS), base stations, wireless infrastructure, telecom and filters and combiners.
- Nominal impedance is 50 ohm
- Frequency is DC to 6GHz
- VSWR is 0.05max (RL≥36dB, DC to 4GHz), 0.025max (RL≥32dB, 4GHz to 6GHz)
- Centre and outer contact resistance is 1mohm, insulation resistance is 5Gohm
- Proof voltage at sea level is 2500V
- Mating cycles is greater than 100
- Temperature range from -55°C to 90°C
- IP67 compliant in the unmated condition
Applications
RF Communications, Industrial, Communications & Networking, 5G Wireless
Technical Specifications
4.3 / 10 Coaxial
-
-
Silver Plated Contacts
Flange Mount
Lead
Straight Jack
50ohm
Beryllium Copper
6GHz
431 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
