Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No3FA1-NZSJ-C01E0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AJ3240
Product RangeFAKRA
Your Part Number
328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $5.430 |
| 25+ | $5.200 |
| 50+ | $4.980 |
| 100+ | $4.780 |
| 250+ | $4.520 |
| 500+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No3FA1-NZSJ-C01E0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AJ3240
Product RangeFAKRA
Connector Body StyleStraight Jack
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeLMR-100, RG174, RG188, RG316
Contact Material-
Contact Plating-
Frequency Max3GHz
Connector MountingCable Mount
Product RangeFAKRA
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
-
Frequency Max
3GHz
Product Range
FAKRA
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
LMR-100, RG174, RG188, RG316
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
