Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No336319-12-0250
Newark Part No.59Y6411
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $32.550 |
| 50+ | $30.850 |
| 100+ | $30.070 |
| 250+ | $28.830 |
Price for:Each
Minimum: 25
Multiple: 1
$813.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336319-12-0250
Newark Part No.59Y6411
Technical Datasheet
Connector to Connector90° AMC Plug to SMA Bulkhead Jack
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable Type1.13mm
Connector Type ASMA Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to SMA Bulkhead Jack
Cable Length - Metric
250mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.9"
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate