Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336313-12-0050Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AJ1792
Product Range336 Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.160 |
| 5+ | $11.930 |
| 10+ | $11.130 |
| 25+ | $10.750 |
| 50+ | $10.280 |
| 100+ | $9.110 |
| 250+ | $8.870 |
Price for:Each
Minimum: 1
Multiple: 1
$12.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336313-12-0050Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AJ1792
Product Range336 Series
Connector to Connector90° AMC Plug to SMA Bulkhead Jack
Cable Length - Imperial2"
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range336 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° AMC Plug to SMA Bulkhead Jack
Cable Length - Metric
50mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
336 Series
Cable Length - Imperial
2"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Alternatives for 336313-12-0050
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
