Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336209-13-0150Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK0955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.790 |
| 5+ | $43.350 |
| 10+ | $41.090 |
| 25+ | $39.650 |
| 50+ | $37.390 |
| 100+ | $36.370 |
| 250+ | $34.720 |
Price for:Each
Minimum: 1
Multiple: 1
$44.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336209-13-0150Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK0955
Connector to Connector90° AMC Plug to TNC Bulkhead Jack
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Coaxial Cable Type1.32mm
Connector Type AAMC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° AMC Plug to TNC Bulkhead Jack
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.91"
Coaxial Cable Type
1.32mm
Connector Type B
TNC Bulkhead Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Alternatives for 336209-13-0150
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
