Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336206-14-0150Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK0953
Product Range336 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.560 |
| 25+ | $29.230 |
| 50+ | $27.420 |
| 100+ | $26.640 |
| 250+ | $25.870 |
Price for:Each
Minimum: 1
Multiple: 1
$31.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336206-14-0150Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK0953
Product Range336 Series
Connector to Connector90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type AAMC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range336 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
336 Series
Cable Length - Imperial
5.91"
Coaxial Cable Type
1.37mm
Connector Type B
TNC Bulkhead Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Alternatives for 336206-14-0150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
