Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
| Quantity | Price |
|---|---|
| 100+ | $6.080 |
| 250+ | $5.420 |
| 500+ | $5.280 |
| 1000+ | $4.620 |
Price for:Each
Minimum: 100
Multiple: 1
$608.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No31-70238Copy
Newark Part No.19C1698
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeAT&T 735, 735A, Belden 735A1
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 31-70238 is a BNC Straight Crimp Plug with gold-plated brass contacts. This plug is made of brass with nickel plated finish and comes with a PTFE insulator. It is suitable for AT&T 735, AT&T 735A and Belden 735A1 type cable.
- Bayonet coupling mechanism
- Standard polarity
- 500 mating cycles Durability
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
AT&T 735, 735A, Belden 735A1
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
