Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No31-6005-RFXCopy
Newark Part No.95B8150
Product RangeBNC Series
Your Part Number
60 In Stock
Need more?
19 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
41 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.510 |
| 5+ | $14.200 |
| 10+ | $13.890 |
| 25+ | $13.640 |
| 50+ | $13.390 |
| 100+ | $11.600 |
| 250+ | $10.940 |
Price for:Each
Minimum: 1
Multiple: 1
$14.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No31-6005-RFXCopy
Newark Part No.95B8150
Product RangeBNC Series
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG8/X, LMR-240
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product RangeBNC Series
SVHCLead
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG8/X, LMR-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
BNC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
