Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
| Quantity | Price |
|---|---|
| 100+ | $11.800 |
| 250+ | $10.910 |
Price for:Each
Minimum: 100
Multiple: 1
$1,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No31-6004-RFXCopy
Newark Part No.95B8149
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial Termination-
Impedance50ohm
Coaxial Cable TypeBelden 9913, 9914
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
-
Coaxial Cable Type
Belden 9913, 9914
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
