Print Page
Image is for illustrative purposes only. Please refer to product description.

410 In Stock
Need more?
65 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
345 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No31-4321Copy
Newark Part No.40F6318
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG59, RG62, RG140, RG210, RG302
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 31-4321 is a BNC Straight Crimp Plug with gold-plated brass contacts. The M39012/16-0015 plug is made of brass with silver-plated finish and comes with a PTFE insulator. It is suitable for Belden 8241, Belden 8263, Belden 8279, Belden 9209, RG-140, RG-210, RG-59, RG-59B and RG-62 type cable.
- Bayonet coupling mechanism
- Standard polarity
- 500 mating cycles Durability
- -65 to 165°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59, RG62, RG140, RG210, RG302
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Alternatives for 31-4321
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
