Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
| Quantity | Price |
|---|---|
| 100+ | $46.890 |
| 250+ | $44.360 |
Price for:Each
Minimum: 100
Multiple: 1
$4,689.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No31-4238Copy
Newark Part No.51F3829
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58, RG59, RG179, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Product Overview
The 31-4238 is a BNC Straight Crimp Bulkhead Jack with gold-plated beryllium copper contacts. The M39012/24-0002 jack is made of brass with silver-plated finish, comes with a PTFE insulator and flat tab termination.
- Bayonet coupling mechanism
- Standard polarity
- 500 mating cycles Durability
- Bulkhead - Front mount
- Hermetic IP rating
- -65 to 165°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58, RG59, RG179, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
