Print Page
Image is for illustrative purposes only. Please refer to product description.

101 In Stock
Need more?
100 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.040 |
| 5+ | $10.840 |
| 10+ | $10.590 |
| 25+ | $10.330 |
| 50+ | $10.170 |
| 100+ | $9.970 |
| 250+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$11.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No31-2301Copy
Newark Part No.40F6335
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG174, RG188, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Technical Docs (3)
Alternatives for 31-2301
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
