Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No2FA1-NZSP-C30E2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20AM8594
Your Part Number
368 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
| 5+ | $14.690 |
| 10+ | $13.870 |
| 25+ | $12.820 |
| 50+ | $12.500 |
| 100+ | $11.250 |
| 250+ | $10.620 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No2FA1-NZSP-C30E2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20AM8594
Connector TypeFAKRA Coaxial
Connector Body StyleStraight Bulkhead Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeDACAR 302, RTK-031, TFC-302LL
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
FAKRA Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
DACAR 302, RTK-031, TFC-302LL
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Plug
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
