Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
| Quantity | Price |
|---|---|
| 100+ | $36.730 |
| 250+ | $35.070 |
Price for:Each
Minimum: 100
Multiple: 1
$3,673.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No272107Copy
Newark Part No.99H6727
Technical Datasheet
Connector Type7/16 Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 7810A, 8214, 9913, LMR-400
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max7.5GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
7/16 Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 7810A, 8214, 9913, LMR-400
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
7.5GHz
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
