Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No265101-01-06.00
Newark Part No.61T6161
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $19.160 |
| 50+ | $18.250 |
| 100+ | $17.280 |
| 250+ | $16.290 |
Price for:Each
Minimum: 25
Multiple: 1
$479.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No265101-01-06.00
Newark Part No.61T6161
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type AMMCX Straight Plug
Connector Type BMMCX Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG316
Connector Type B
MMCX Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate