Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245106-01-06.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30Y7712
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.190 |
| 5+ | $21.540 |
| 10+ | $19.880 |
| 25+ | $18.630 |
| 50+ | $17.740 |
| 100+ | $16.900 |
Price for:Each
Minimum: 1
Multiple: 1
$23.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245106-01-06.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30Y7712
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
152mm
Connector Type A
SMA Bulkhead Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
