Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-M0.50Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AK9539
Product Range245 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $28.220 |
| 50+ | $25.890 |
| 100+ | $23.980 |
| 250+ | $22.490 |
| 500+ | $21.220 |
Price for:Each
Minimum: 1
Multiple: 1
$28.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-M0.50Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AK9539
Product Range245 Series
Connector to ConnectorSMA Plug to BNC Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG58/U
Connector Type ASMA Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product Range245 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to BNC Plug
Cable Length - Metric
500mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
245 Series
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG58/U
Connector Type B
BNC Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Alternatives for 245101-04-M0.50
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
