Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-06.00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30AK0803
Product Range245 Series
Your Part Number
350 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.350 |
| 5+ | $22.600 |
| 10+ | $21.420 |
| 25+ | $20.670 |
| 50+ | $19.490 |
| 100+ | $18.960 |
| 250+ | $18.100 |
Price for:Each
Minimum: 1
Multiple: 1
$23.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-06.00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30AK0803
Product Range245 Series
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColorBrown
Product Range245 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
152.4mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
245 Series
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
SMA Plug, 50ohm
Jacket Color
Brown
SVHC
Lead (04-Feb-2026)
Alternatives for 245101-01-06.00
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
