Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242192Copy
Newark Part No.09J8785
Also Known AsTF-UFL-NT3G-50
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $31.830 |
| 50+ | $30.010 |
| 100+ | $29.190 |
| 250+ | $27.870 |
Price for:Each
Minimum: 25
Multiple: 1
$795.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242192Copy
Newark Part No.09J8785
Also Known AsTF-UFL-NT3G-50
Technical Datasheet
Convert From Coax TypeTNC
Convert From GenderJack
Convert To Coax TypeU.FL
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
U.FL
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
