Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.390 |
| 5+ | $36.040 |
| 10+ | $33.690 |
| 25+ | $31.700 |
| 50+ | $30.820 |
Price for:Each
Minimum: 1
Multiple: 1
$38.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242187
Newark Part No.30AK0794
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeSMB
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
SMB
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
SVHC
Lead (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
