Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $21.120 |
| 250+ | $20.160 |
Price for:Each
Minimum: 100
Multiple: 1
$2,112.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No225-106P-52ACopy
Newark Part No.33AH9858
Technical Datasheet
Connector Type2.2 / 5 Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.141" Conformable, 0.141" Semi Rigid, RG402
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max20GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
2.2 / 5 Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.141" Conformable, 0.141" Semi Rigid, RG402
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
20GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
