Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.650 |
| 250+ | $1.480 |
| 500+ | $1.440 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 100
Multiple: 1
$165.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No222117Copy
Newark Part No.99H6272
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG59, RG62, RG140, RG210
Contact Material-
Contact Plating-
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59, RG62, RG140, RG210
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
